895-030-558-108

Heilind Number:EDA895-030-558-108
Manufacturer:EDAC
Manufacturer Number:895-030-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 30 positions and a compact .1-inch pitch, ideal for space-constrained applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee efficient power transfer. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and longevity for your projects. Upgrade your connectivity solutions with this essential component.