895-030-558-112

Heilind Number:EDA895-030-558-112
Manufacturer:EDAC
Manufacturer Number:895-030-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-112

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features 30 positions with a single row layout, offering optimal space efficiency. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. Contact materials made of Copper Alloy ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setups with this essential component.