895-030-558-201

Heilind Number:EDA895-030-558-201
Manufacturer:EDAC
Manufacturer Number:895-030-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a dual-row layout with 30 positions, ensuring reliable and efficient data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers durability and safety. Its copper alloy contacts, operating at 3A, guarantee secure connections. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for various PCB applications. The right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.