895-030-558-203

Heilind Number:EDA895-030-558-203
Manufacturer:EDAC
Manufacturer Number:895-030-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features two rows of 30 positions each, allowing seamless data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and style. With a contact material of Copper Alloy, you can trust in reliable conductivity. The right-angle mount orientation offers versatility in assembly, while the tight pitch of .1 inches and row spacing of .2 inches optimize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.