895-030-558-207

Heilind Number:EDA895-030-558-207
Manufacturer:EDAC
Manufacturer Number:895-030-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-207

Detailed Description

Enhance connectivity in your electronic devices with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows and 30 positions, this connector offers ample space for your PCB connections. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for efficient placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB setup with this high-performance connector and experience seamless and reliable connectivity like never before.