895-030-558-212

Heilind Number:EDA895-030-558-212
Manufacturer:EDAC
Manufacturer Number:895-030-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-212

Detailed Description

Effortlessly enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both durability and style. With two rows and a total of 30 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation and compact .1-inch pitch make it ideal for space-efficient layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your connectivity game with this essential component.