895-030-558-402

Heilind Number:EDA895-030-558-402
Manufacturer:EDAC
Manufacturer Number:895-030-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-402

Detailed Description

Enhance your PCB connections with our high-quality Right Angle Card Edge Connector. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With 30 positions, Copper Alloy contact material, and a pitch of .1 inch, it offers seamless connectivity for your circuit boards. The 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its sturdy construction and precision engineering for efficient signal transmission. Upgrade your electronic assemblies with this essential component.