895-030-558-403

Heilind Number:EDA895-030-558-403
Manufacturer:EDAC
Manufacturer Number:895-030-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek, professional black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity in any setting. Featuring a single row design with 30 positions and a convenient right angle mount orientation, it offers seamless integration for your PCB layouts. The .1 inch pitch and .2 inch row spacing provide precise alignment, while its wide operating temperature range of -40 to 105 °C guarantees optimal functioning even in harsh environments. Upgrade your connectivity solutions with this essential component.