895-030-558-404

Heilind Number:EDA895-030-558-404
Manufacturer:EDAC
Manufacturer Number:895-030-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-404

Detailed Description

Enhance connectivity within your electronic devices with our sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector features 30 positions in a single row with a pitch of .1 inch, ensuring reliable data transfer. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient performance even in demanding environments. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Perfect for a range of applications, this connector is a vital component in optimizing connectivity on your PCBs. Elevate your electronic designs with this high-quality connector, a must-have in your inventory of components.