895-030-558-407

Heilind Number:EDA895-030-558-407
Manufacturer:EDAC
Manufacturer Number:895-030-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-407

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, it features 30 positions with a single row layout, offering optimal space efficiency. The right-angle mount orientation ensures easy installation and secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from telecommunications to automotive electronics. Upgrade your connectivity solutions with this essential component.