895-030-558-412

Heilind Number:EDA895-030-558-412
Manufacturer:EDAC
Manufacturer Number:895-030-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-412

Detailed Description

Enhance your PCB connectivity with our 30-position Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various environments. The Copper Alloy contacts offer high conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration on your board. With a right angle mount orientation, it's perfect for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this high-quality component.