895-030-558-503

Heilind Number:EDA895-030-558-503
Manufacturer:EDAC
Manufacturer Number:895-030-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-503

Detailed Description

Enhance connectivity with this high-performing Board to Board PCB Connector. Designed for seamless integration in electronic setups, this component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient data transmission across 30 positions. Its right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures reliable functionality even in challenging environments. Perfect for demanding applications, this connector is a vital component in optimizing connectivity within electronic systems.