895-030-558-504

Heilind Number:EDA895-030-558-504
Manufacturer:EDAC
Manufacturer Number:895-030-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-504

Detailed Description

Upgrade your PCB with our high-performance Board To Board PCB Connector in sleek black. With an amperage of 3 A and a durable housing material of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transfer. Featuring two rows and 30 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for versatility, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade now and experience seamless connectivity like never before.