895-030-558-604

Heilind Number:EDA895-030-558-604
Manufacturer:EDAC
Manufacturer Number:895-030-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, allowing for efficient data transfer. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The contact material, Copper Alloy, guarantees reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its right-angle mount orientation further optimizes space on your PCB. Upgrade your electronic assemblies with this essential component, perfect for industrial applications.