895-030-558-608

Heilind Number:EDA895-030-558-608
Manufacturer:EDAC
Manufacturer Number:895-030-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-608

Detailed Description

Enhance your PCB connectivity with our high-performance 30-position Card Edge Connector. Designed for seamless integration on your circuit board, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in various environments. The sleek black color adds a professional touch to your design, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transmission. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Elevate your PCB assembly with this essential component, a perfect choice for seamless board-to-board connections.