895-030-558-803

Heilind Number:EDA895-030-558-803
Manufacturer:EDAC
Manufacturer Number:895-030-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With two rows of 30 contact positions, this connector offers ample room for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its right-angle mount orientation adds versatility to your design, accommodating various configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications in the electronic industry. Upgrade your connectivity solutions with this essential component.