895-030-558-804

Heilind Number:EDA895-030-558-804
Manufacturer:EDAC
Manufacturer Number:895-030-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-804

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 30 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, precise and reliable connections are guaranteed. Its right-angle mount orientation offers versatility in assembly, while an operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your circuitry with this essential component, perfect for a wide range of applications in the electronics industry.