895-030-558-807

Heilind Number:EDA895-030-558-807
Manufacturer:EDAC
Manufacturer Number:895-030-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 30 positions, ensuring seamless and secure connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the contact material is a high-quality Copper Alloy, delivering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers convenient installation on your PCB. Its right-angle mount orientation further enhances flexibility in your design. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component, a true standout in our lineup of high-quality connectors.