895-030-558-812

Heilind Number:EDA895-030-558-812
Manufacturer:EDAC
Manufacturer Number:895-030-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-558-812

Detailed Description

Enhance your connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration into your PCB setups, its 30 positions and 2 rows offer ample room for secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. The right-angle mount orientation allows for convenient installation, while the 0.1-inch pitch and 0.2-inch row spacing meet industry standards for precision and compatibility. Upgrade your electronic systems with this high-quality connector, perfect for various applications in the field of technology and innovation.