895-030-559-502

Heilind Number:EDA895-030-559-502
Manufacturer:EDAC
Manufacturer Number:895-030-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-559-502

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connectors. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance in any setting. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch row spacing, they offer seamless connectivity for up to 30 positions. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Elevate your electronic projects with these high-quality connectors, a must-have in any tech enthusiast's toolkit.