895-030-559-503

Heilind Number:EDA895-030-559-503
Manufacturer:EDAC
Manufacturer Number:895-030-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-559-503

Detailed Description

Enhance your circuit connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing that ensures durability in various operating environments. With two rows of 30 copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB, while the right-angle mount orientation facilitates convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the electronic industry. Elevate your connectivity solutions with this essential component.