895-030-559-504

Heilind Number:EDA895-030-559-504
Manufacturer:EDAC
Manufacturer Number:895-030-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-559-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a dual-row configuration with 30 positions, this connector ensures reliable signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees longevity and efficiency even in harsh operating conditions. Featuring a right-angle mount orientation and a pitch of .1 inches, it offers flexibility in installation. With a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB connections with this black-colored connector, a must-have component in any electronic project.