895-030-559-508

Heilind Number:EDA895-030-559-508
Manufacturer:EDAC
Manufacturer Number:895-030-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-559-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and two rows of 30 positions, it offers seamless integration for your electronic components. The right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential connector.