895-030-559-603

Heilind Number:EDA895-030-559-603
Manufacturer:EDAC
Manufacturer Number:895-030-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-559-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 30 positions with a single row configuration, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees reliability in any application. Its right angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With an operating temperature range of -40 to 105°C, it's ideal for even the most demanding environments. Upgrade your setup with this essential component, essential for maximizing the potential of your PCB connections.