895-030-559-802

Heilind Number:EDA895-030-559-802
Manufacturer:EDAC
Manufacturer Number:895-030-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 30 positions arranged in two rows, it ensures secure and efficient data transfer. The right angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any operating environment. With a pitch of .1 inch and row spacing of .2 inch, precise and seamless connections are ensured. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating between -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.