895-030-559-803

Heilind Number:EDA895-030-559-803
Manufacturer:EDAC
Manufacturer Number:895-030-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-559-803

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design and crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and performance. With two rows and 30 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The right-angle mount orientation and .1-inch pitch make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.