895-030-560-202

Heilind Number:EDA895-030-560-202
Manufacturer:EDAC
Manufacturer Number:895-030-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-560-202

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector in sleek black. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts, this connector ensures secure and efficient data transfer. With two rows and 30 positions, it offers ample space for your PCB needs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connection capabilities with this essential component.