895-030-560-208

Heilind Number:EDA895-030-560-208
Manufacturer:EDAC
Manufacturer Number:895-030-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-560-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 30 positions, ensuring reliable signal transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees longevity even in challenging environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this essential component.