895-030-560-512

Heilind Number:EDA895-030-560-512
Manufacturer:EDAC
Manufacturer Number:895-030-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions across 2 rows, ensuring efficient data transmission. The straight mount orientation and .1 inch pitch simplify installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector offers optimal conductivity and resilience. Perfect for a range of applications, from consumer electronics to industrial machinery, it's a versatile solution for your connectivity needs. Elevate your device's performance with this essential component.