895-030-560-802

Heilind Number:EDA895-030-560-802
Manufacturer:EDAC
Manufacturer Number:895-030-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-560-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 30 positions, allowing for seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various environmental conditions. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this connector for seamless and secure connections in your PCB setup.