895-030-560-808

Heilind Number:EDA895-030-560-808
Manufacturer:EDAC
Manufacturer Number:895-030-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-030-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-030-560-808

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 30 positions, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this essential connector.