895-031-500-101

Heilind Number:EDA895-031-500-101
Manufacturer:EDAC
Manufacturer Number:895-031-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-500-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector offers reliable power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures safety and longevity in operation. Featuring 31 positions in a single row and a compact pitch of .1 inches, it allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Elevate the functionality of your PCBs with this essential component.