895-031-500-412

Heilind Number:EDA895-031-500-412
Manufacturer:EDAC
Manufacturer Number:895-031-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-500-412

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. With a single row design and 31 positions, it offers efficient and reliable connections for your electronic devices. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, ensures high durability and safety. Each contact is made from premium Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.