895-031-520-101

Heilind Number:EDA895-031-520-101
Manufacturer:EDAC
Manufacturer Number:895-031-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-520-101

Detailed Description

Enhance your PCB connectivity with this top-of-the-line black Card Edge Connector. Designed with precision and durability in mind, it features 31 positions for seamless integration within your circuitry. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, and boasting a contact material of Copper Alloy, it guarantees optimal performance and longevity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient and reliable connectivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.