895-031-520-102

Heilind Number:EDA895-031-520-102
Manufacturer:EDAC
Manufacturer Number:895-031-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-520-102

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector, designed for seamless integration in various devices. With a compact single row layout and 31 positions, it offers optimal space utilization on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your connectivity solutions with this essential component.