895-031-520-104

Heilind Number:EDA895-031-520-104
Manufacturer:EDAC
Manufacturer Number:895-031-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-520-104

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring 31 positions in a single row configuration, it ensures seamless data transfer for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, Copper Alloy, ensures reliable and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your setup and experience enhanced performance with this essential connector.