895-031-520-402

Heilind Number:EDA895-031-520-402
Manufacturer:EDAC
Manufacturer Number:895-031-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-520-402

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector, meticulously crafted for optimal performance. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. Featuring 31 positions in a single row, it offers ample connectivity options for your PCB boards. The contact material, Copper Alloy, guarantees reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing make for seamless integration. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Elevate your connectivity solutions with this essential component.