895-031-520-404

Heilind Number:EDA895-031-520-404
Manufacturer:EDAC
Manufacturer Number:895-031-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-520-404

Detailed Description

Elevate your PCB connectivity with our premium Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. This high-performance connector features 31 positions in a single row, facilitating efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. The contact material, copper alloy, guarantees optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation further enhances ease of installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic designs with this essential component, delivering both performance and durability.