895-031-520-602

Heilind Number:EDA895-031-520-602
Manufacturer:EDAC
Manufacturer Number:895-031-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-520-602

Detailed Description

Enhance connectivity within your electronic devices with this sleek and durable black Board to Board PCB Connector. Featuring a single row design with 31 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees safe and efficient operation even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for easy and secure mounting, while the straight orientation offers convenient installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.