895-031-521-112

Heilind Number:EDA895-031-521-112
Manufacturer:EDAC
Manufacturer Number:895-031-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 31 positions, offering ample room for intricate circuitry. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each contact is crafted from Copper Alloy, guaranteeing reliable and efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise connections on your PCB. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.