895-031-521-402

Heilind Number:EDA895-031-521-402
Manufacturer:EDAC
Manufacturer Number:895-031-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-402

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional, with a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. Its single-row, 31-position configuration offers seamless compatibility, while the copper alloy contact material ensures reliable performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this high-quality Board-to-Board Card Edge Connector.