895-031-521-404

Heilind Number:EDA895-031-521-404
Manufacturer:EDAC
Manufacturer Number:895-031-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-404

Detailed Description

Easily connect your PCB components with this high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 31 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications.Upgrade your connectivity solutions with this essential component.