895-031-521-407

Heilind Number:EDA895-031-521-407
Manufacturer:EDAC
Manufacturer Number:895-031-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-407

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a single row with 31 positions, it offers seamless integration for streamlined circuitry. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.