895-031-521-408

Heilind Number:EDA895-031-521-408
Manufacturer:EDAC
Manufacturer Number:895-031-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-408

Detailed Description

Enhance connectivity on your PCB with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in demanding environments. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this black connector for secure and efficient PCB assembly.