895-031-521-412

Heilind Number:EDA895-031-521-412
Manufacturer:EDAC
Manufacturer Number:895-031-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-412

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions with a single row configuration, ensuring optimal performance in your electronic setups. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, guaranteeing longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transfer. Operating flawlessly in a temperature range of -40 to 105°C, it's suited for a wide variety of environments. Upgrade your system with this sleek and versatile connector, a must-have for any tech enthusiast.