895-031-521-607

Heilind Number:EDA895-031-521-607
Manufacturer:EDAC
Manufacturer Number:895-031-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-607

Detailed Description

Enhance your electronic connections with our high-performance Black Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With a single row configuration featuring 31 copper alloy contacts, it offers optimal connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation provides versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a steadfast solution for your connectivity needs. Elevate your circuit design with this essential component.