895-031-521-612

Heilind Number:EDA895-031-521-612
Manufacturer:EDAC
Manufacturer Number:895-031-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts 31 positions with a 0.1-inch pitch, ensuring optimal signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durability is unmatched, operating flawlessly in temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees reliable performance, while the straight mount orientation simplifies installation. Experience unparalleled precision and efficiency in your electronics projects with this essential connector.