895-031-523-101

Heilind Number:EDA895-031-523-101
Manufacturer:EDAC
Manufacturer Number:895-031-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-523-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts 31 positions, ensuring efficient and reliable data transmission. The straight mount orientation and black housing in UL 94V-0 Polyphenylene Sulfide guarantee a secure fit and optimal performance. Crafted with precision, the copper alloy contact material guarantees durability, while a pitch of .1 inch and row spacing of .2 inch offer convenient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this top-of-the-line connector.