895-031-523-104

Heilind Number:EDA895-031-523-104
Manufacturer:EDAC
Manufacturer Number:895-031-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-523-104

Detailed Description

Elevate your connectivity solutions with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with a total of 31 positions, ensuring ample connectivity for your PCB projects. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both reliability and safety. Each contact is meticulously engineered from high-quality Copper Alloy, promoting efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Whether you're working on a personal DIY project or a professional endeavor, trust in the superior performance of our Card Edge Connector. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide array of applications. Upgrade your setup today and experience the difference firsthand.