895-031-523-108

Heilind Number:EDA895-031-523-108
Manufacturer:EDAC
Manufacturer Number:895-031-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-031-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-031-523-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 31 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with copper alloy contact material, it ensures reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Trust in this connector for seamless and secure board-to-board connections in your PCB assemblies.